Skip to content

American Electrical, Inc. 1161034

Ferrule 24 AWG Insulated Wire Ferrule 6 mm 10.5 mm 2 mm (Min.) Copper

Mfr. Part #: 1161034 / RS Stock #: 70037431

American Electrical, Inc.

American Electrical, Inc. 1161034

Mfr. Part #: 1161034
RS Stock #: 70037431

Description

Ferrule 24 AWG Insulated Wire Ferrule 6 mm 10.5 mm 2 mm (Min.) Copper

In Stock:

43

Price

Qty.

Standard Price

1

$59.64

5

$54.87

10

$49.80

50

$45.92

Additional Inventory

Can ship in 10 days:

1746

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Pack of 500
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Angle
Straight Degree(s)
Color
Turquoise
Contact Material
Copper
Contact Plating
Tin
Ferrule Dimensions
2 mm
Insulation Diameter
2.5 mm
Insulation Material
Plastic
Insulation Type
Insulated
Overall Length
10.5 mm mm
Package Quantity
500
Pin Length
6 mm mm
Stripping Length
6 mm
Style
DIN
Type
Single Wire
Wire Size
24 AWG

Overview

Copper Tube, Plastic Sleeve, Insulated Wire Ferrules

Wire ferrules are used to terminate stranded wires, for use with European style terminal blocks. Standard sized ferrules are available in both DIN (Deutche Industrie Normen-German) and Weidmuller brand color coding, there is no difference other than color for a given ferrule size. The DIN (Deutche Industrie Normen-German) code is the most widely used and accepted.