Skip to content

American Electrical, Inc. 1181050

Ferrule 20 AWG Insulated Wire Ferrule 8 mm 13.5 mm 2.5 mm (Min.) Copper

Mfr. Part #: 1181050 / RS Stock #: 70037432

American Electrical, Inc.

American Electrical, Inc. 1181050

Mfr. Part #: 1181050
RS Stock #: 70037432

Description

Ferrule 20 AWG Insulated Wire Ferrule 8 mm 13.5 mm 2.5 mm (Min.) Copper

In Stock:

164

Price

Qty.

Standard Price

1

$30.85

5

$28.38

10

$25.76

50

$23.75

Additional Inventory

Can ship in 10 days:

1604

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Pack of 500
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Angle
Straight Degree(s)
Color
White
Contact Material
Copper
Contact Plating
Tin
Ferrule Dimensions
2.5 mm
Insulation Diameter
3 mm
Insulation Material
Plastic
Insulation Type
Insulated
Overall Length
13.5 mm mm
Package Quantity
500
Pin Length
8 mm mm
Stripping Length
8 mm
Style
DIN
Type
Single Wire
Wire Size
20 AWG

Overview

Copper Tube, Plastic Sleeve, Insulated Wire Ferrules

Wire ferrules are used to terminate stranded wires, for use with European style terminal blocks. Standard sized ferrules are available in both DIN (Deutche Industrie Normen-German) and Weidmuller brand color coding, there is no difference other than color for a given ferrule size. The DIN (Deutche Industrie Normen-German) code is the most widely used and accepted.