Skip to content

American Power Conversion (APC) BR24BPG

Back-UPS Pro External Battery Pack,For 1500VA Back-UPS Pro,Lead Acid,12VDC,36Ah

Mfr. Part #: BR24BPG / RS Stock #: 70125301

American Power Conversion (APC)

American Power Conversion (APC) BR24BPG

Mfr. Part #: BR24BPG
RS Stock #: 70125301

Description

Back-UPS Pro External Battery Pack,For 1500VA Back-UPS Pro,Lead Acid,12VDC,36Ah

In Stock:

3

Price

Qty.

Standard Price

1

$411.02

3

$374.03

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Battery Pack Type
UPS
Capacity
36 Ah
Chemical System
Lead Acid
Operating Temperature
32 to 104 °F
Primary Type
Replacement Battery Packs
Termination
Wired Connector
Voltage Rating
12 VDC
Weight
29.5 lb

Overview

The Back-UPS Pro provides abundant battery backup power, so you can work through medium and extended length power outages. It safeguards your equipment against damaging surges and spikes that travel along utility and data lines. And it features automatic voltage regulation (AVR), which instantly adjusts high and low voltages to safe levels, so you can work indefinitely during brownouts and overvoltages.
The Back-UPS Pro also includes unique "green" features, like power-saving outlets that automatically turn off idle peripherals. A high efficiency charging system and "AVR Bypass" also reduce power consumption. With the rest of the Back-UPS Pro’s standard features, this is the perfect unit it protect your productivity from the constant threat of bad power and lost data.


Features:
  • Intuitive LCD Interface
  • Efficiency Greater Than 97%
  • Predictive Replacement Battery Date
  • Single Switched Outlet Group
  • Resettable Circuit Breaker
  • Cold-Start Capable
  • Serial Connectivity
  • Auotmatic Self Test
  • Audible Alarms
  • Predictive Failure Notification