Skip to content

American Power Conversion (APC) SMT1500RM2UC

UPS, 120 VAC, 1000 W, 1500 VA, (6) 5-15R Out, NEMA 5-15P In, 5 min. Backup

Mfr. Part #: SMT1500RM2UC / RS Stock #: 71120866

American Power Conversion (APC)

American Power Conversion (APC) SMT1500RM2UC

Mfr. Part #: SMT1500RM2UC
RS Stock #: 71120866

Description

UPS, 120 VAC, 1000 W, 1500 VA, (6) 5-15R Out, NEMA 5-15P In, 5 min. Backup

In Stock:

28

Price

Qty.

Standard Price

1

$1,033.97

Additional Inventory

Manufacturer Lead Time:

15 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Backup Time
5 min
Battery Type
Lead Acid ; Sealed
Color
Black
Communication
SmartSlot ; USB
Input Connection
NEMA 5-15P [DELETE]
Input Type
NEMA 5-15P
Mounting Type
Rack Mount
Operation
Line-Interactive
Output Connection
(6) 5-15R
Output Type
(6) 5-15R
Output Voltage
120 VAC
Power Rating
1000 W ; 1500 VA
Series
Special Features
3-Years Warranty
Supply Voltage
120 VAC
Type
Industrial
UPC Code
731304322801
Waveform
Sine wave
Weight
58.4 lb

Overview

APC Smart-UPS 1500VA LCD RM 2U 120V with SmartConnect

Intelligent and efficient network power protection from entry level to scaleable runtime. Ideal UPS for servers, point-of-sale, routers, switches, hubs and other network devices.

Network manageable via serial, USB or optional ethernet. Includes software for convenient monitoring and control, safe operating system shutdown and innovative energy management capabilities.

Dynamic battery replacement date indicator and automatic self tests insure battery reliability and warn in advance of needing replacement. Convenient, easy to connect, hot-swappable battery modules provide battery replacement without powering down.

Provides pure sine wave output which is recommended by server manufacturers using active power factor corrected (PFC) power supplies. Safety agency tested and approved means that you can deploy Smart-UPS with confidence that they meet or exceed the industry’s most rigorous standards.