Skip to content

American Power Conversion (APC) SU700X167

UPS,Network,120V Out,450/700 W/VA,120, 230V Sup,12.5min. Bkup,(6) NEMA 5-15R Out

Mfr. Part #: SU700X167 / RS Stock #: 70125485

American Power Conversion (APC)

American Power Conversion (APC) SU700X167

Mfr. Part #: SU700X167
RS Stock #: 70125485

Description

UPS,Network,120V Out,450/700 W/VA,120, 230V Sup,12.5min. Bkup,(6) NEMA 5-15R Out

Out of Stock

Price

Qty.

Standard Price

1

$1,041.81

Additional Inventory

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
For MRO
Approvals
CSA Certified ; UL 1778
Backup Time
12.5 min
Capacity
700 Ah
Color
Beige
Communication
DB9 ; RS232 ; SmartSlot
Cord Length
1.83 m
Input Connection
NEMA 5-15P [DELETE]
Input Type
NEMA 5-15P
Mounting Type
Free Standing
Operation
Line-Interactive
Output Type
(6) 5-15R
Output Voltage
120 VAC
Power Rating
450 W ; 700 VA
Product Header
700 VA Network UPS
Series
Supply Voltage
120 VAC
Type
Network
Weight
53.1 lb

Overview

Performance power protection for servers and networks. Award-winning Smart-UPS towers are ideal for protecting business critical fileservers (Intel and UNIX based), minicomputers, network switches and hubs, point of sale, retail, bank back office and ATMs. Rack-mount version are the choice for rack optimized servers, server appliances, blade servers, other blade devices and rack-mounted network switches and hubs.

Features:
  • AVR Boost and AVR Trim Automatic Voltage Regulation
  • Free PowerChute® Software for Advanced Power Management
  • Optional SmartSlot Accessories Customize Functionality
  • Network-Grade Surge Suppression and Lightning Protection
  • Automatic Battery and UPS Self-Testing
  • Extendable Run-Times Available
  • 120 Volt Input/Output
  • Two-Year Warranty and $150,000 Lifetime Equipment Protection Policy