American Zettler, Inc. AZ8222-2C-24DSE
Relay, 24 VDC, 500 V (RMS), Single Contact, 2880 +/- 10%
Mfr. Part #: AZ8222-2C-24DSE / RS Stock #: 70132394
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.22
Additional Inventory
Manufacturer Lead Time:
11 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Coil Voltage
24 VDC
Contact Form
DPDT
Contact Voltage Rating
240 VAC
Control Voltage
24 V
Current Rating
2 A
Dielectric Rating
500 V (RMS)
Function
General Purpose
Mounting Type
Through Hole
Number of Pins
8
Power Rating
125 VA ; 60 W
Primary Type
Signal Relays
Product Header
Sub-Miniature Ultra-Sensitive Relay
Relay Type
Electromechanical
Standards
UL, CUR
Termination
PCB
Voltage Rating
240 V
Overview
AZ8222 SUBMINIATURE ULTRA-SENSITIVE DIP RELAY FEATURES. Low profile for compact board spacing. DC coils to 48 VDC. Bifurcated crossbar contacts. Ultra-sensitivity, 84 mW pickup. Life expectancy to 10 million operations. High switching capacity, 60 W, 125 VA. Fits standard 16 pin IC socket. Epoxy sealed for automatic wave soldering and cleaning. Meets FCC Part 68.302 1500 V lightning surge. Meets FCC Part 68.304 1000 V dielectric. UL, CUR file E43203