Skip to content

AMETEK DFS 515134

Blower Accessory, Filter Element for Inlet Filters, 5.88 x 4.5", 8 to 10 Microns

Mfr. Part #: 515134 / RS Stock #: 70097927

AMETEK DFS

AMETEK DFS 515134

Mfr. Part #: 515134
RS Stock #: 70097927

Description

Blower Accessory, Filter Element for Inlet Filters, 5.88 x 4.5", 8 to 10 Microns

In Stock:

10

Price

Qty.

Standard Price

1

$499.88

10

$474.88

25

$449.89

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Bearing Type
Sleeve
For Use With
DR Blowers ; Inlet Filter
Nominal Voltage
12 V
Primary Type
Blower Accessories
Size
5.88 x 4.5 In. (149 x 114 mm) in
Speed
474 RPM
Torque
36 oz/in
Type
Filter Element
Weight
14.9 oz

Overview

Ametek ROTRON Blower Filter Elements
Professional range of Ametek ROTRON air filters designed to protect the air distribution system and blower from dust and air borne particles. The filters are ideal for electronic cooling and material handling. All Ametek ROTRON Air Filters and Filter/Silencers have replaceable Filter elements. The Filter media is polyester designed for high efficiency over a wide spectrum of industrial applications. See filter element cross reference table. Filter elements supplied with foam pre-filter. Replacement element for the following Filter Models - 515124 - 515145 - 515158 - 516493 - 516495 - 516497