Skip to content

AMETEK LAMB 116207-00

Vacuum Motor, Ametek Lamb, 120V, 2-stage, 5.7 inch

Mfr. Part #: 116207-00 / RS Stock #: 70250947

AMETEK LAMB

AMETEK LAMB 116207-00

Mfr. Part #: 116207-00
RS Stock #: 70250947

Description

Vacuum Motor, Ametek Lamb, 120V, 2-stage, 5.7 inch

In Stock:

63

Price

Qty.

Standard Price

1

$62.93

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Air Flow
104 CFM
Alternate Mfr Part Number
90-116207-00
Bearing Type
Ball
Blower Type
Vacuum
Fan Size
5.7 In.
Input Power
300 W
Nominal Voltage
120 V
Primary Type
Motors
Series
Speed
18875 RPM
Type
Vacuum Motor
Voltage Rating
120 V

Overview

Design to move clean and dry air. Units with air-sealed bearings provide added protection against dirt and moisture. Units with plastic housings are designed for light-duty applications. For use in commercial canister or utility vacuums, sprayer/fogers, material handling and transfer systems, car wash, and central vacuum systems. UL recognized and CSA certified. Features:
  • Enclosure: Open
  • Mounting: All-Position
  • Max. Ambient: 40°C
  • Duty: Intermittent
  • Bearings: Permanently Lubricated
  • Average Brush Life: 4.3" and 5.7" Dia., 500 Hr.; 7.2" Dia., 700 Hr.; 7.5" Dia., 1000 Hr.