Skip to content

AMETEK LAMB 116297-00

Vacuum Motor, Ametek Lamb, 120V, 1-stage, 5.7 inch

Mfr. Part #: 116297-00 / RS Stock #: 70250949

AMETEK LAMB

AMETEK LAMB 116297-00

Mfr. Part #: 116297-00
RS Stock #: 70250949

Description

Vacuum Motor, Ametek Lamb, 120V, 1-stage, 5.7 inch

In Stock:

15

Price

Qty.

Standard Price

1

$61.61

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Air Flow
123 CFM
Bearing Type
Ball
Blower Type
Vacuum
Fan Size
5.7 In.
Input Power
860 W
Nominal Voltage
120 V
Primary Type
Motors
Speed
19970 RPM
Type
Vacuum Motor
Voltage Rating
120 V

Overview

Description:
  • Single Stage
  • 120 Volts
  • 5.7" 145 mm Diameter
  • Ball/Sleeve Bearings
  • Single Speed
  • Thru-Flow Discharge
  • Aluminum Fan End Bracket
  • Thermoset Commutator Bracket Features:
  • Suitable for 120 Volt AC Operation, 50/60 Hz
  • UL Recognized, Category PRGY2 (E47185)
  • CSA Certified, Class 1611 01 (LR31393)
  • Provision for Grounding
  • Skeleton-Frame Design
  • Lamb Electric Vacuum Motor Line Offers a Wide Range of Performance Levels to Meet Design Needs