Skip to content

AMETEK LAMB 119419-00

Vacuum Motor, Ametek Lamb, 120V, 1-stage, 5.7 inch

Mfr. Part #: 119419-00 / RS Stock #: 70250971

AMETEK LAMB

AMETEK LAMB 119419-00

Mfr. Part #: 119419-00
RS Stock #: 70250971

Description

Vacuum Motor, Ametek Lamb, 120V, 1-stage, 5.7 inch

In Stock:

444

Price

Qty.

Standard Price

1

$133.54

10

$126.86

25

$120.19

50

$113.51

100

$106.83

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Air Flow
150 CFM
Alternate Mfr Part Number
90-119419-00
Bearing Type
Ball
Blower Type
Vacuum
Fan Size
5.7 In.
Input Power
1150 W
Nominal Voltage
120 V
Primary Type
Motors
Series
Speed
25210 RPM
Type
Vacuum Motor
Voltage Rating
120 V

Overview

Description:
  • One Stage
  • 120 Volts
  • 5.7" 145 mm Diameter
  • Ball/Ball Bearings
  • High Flow Performance
  • Thru-Flow Discharge
  • High Efficiency Fan End Bracket
  • Aluminum Commutator Bracket Features:
  • Suitable for 120 Volt AC Operation, 50/60 Hz
  • UL Recognized, Category PRGY2 (E47185)
  • CSA Certified, Class 1611 01 (LR31393)
  • Provision for Grounding
  • Skeleton-Frame Design
  • Lamb Electric Vacuum Motor Line Offers a Wide Range of Performance Levels to Meet Design Needs