Skip to content

AMETEK LAMB 33300

Brush, mech

Mfr. Part #: 33300 / RS Stock #: 70250959

AMETEK LAMB

AMETEK LAMB 33300

Mfr. Part #: 33300
RS Stock #: 70250959

Description

Brush, mech

In Stock:

1

Price

Qty.

Standard Price

1

$67.58

10

$64.20

25

$60.82

50

$57.44

100

$54.06

250

$50.68

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
For Use With
Co mmercial Canisters ; Utility Vacuums ; Sprayers ; Fogers ; Transfer Systems ; Car Washes ; Central Vacuum Systems
Type
Brushes

Overview

Design to move clean and dry air. Units with air-sealed bearings provide added protection against dirt and moisture. Units with plastic housings are designed for light-duty applications. For use in commercial canister or utility vacuums, sprayer/fogers, material handling and transfer systems, car wash, and central vacuum systems. UL recognized and CSA certified. Features:
  • Enclosure: Open
  • Mounting: All-Position
  • Max. Ambient: 40°C
  • Duty: Intermittent
  • Bearings: Permanently Lubricated
  • Average Brush Life: 4.3" and 5.7" Dia., 500 Hr.; 7.2" Dia., 700 Hr.; 7.5" Dia., 1000 Hr.