Amphenol Aerospace M39029/57-357
Contact Socket Jt Crimp Contact Size 20, Mil-C-39029 Series
Mfr. Part #: M39029/57-357 / RS Stock #: 70143609
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.67
25
$1.50
50
$1.42
100
$1.37
250
$1.32
500
$1.25
1000
$1.17
Additional Inventory
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
10-597261-202
Contact Plating
Gold
Contact Size
M39029/57-357 AWG
Contact Type
Socket
Primary Type
38999
Overview
LJT Series MIL-DTL-38999 series I,II Crimp Contacts
A range of MIL-DTL-38999 series I and II crimp contacts suitable for use with the LJT range of mil spec connectors and other connector types that adhere to MIL-DTL-38999 specifications.
A range of MIL-DTL-38999 series I and II crimp contacts suitable for use with the LJT range of mil spec connectors and other connector types that adhere to MIL-DTL-38999 specifications.