Amphenol Audio RJX8FA5VB
XLRnet B TYPE HORIZ PCB CAT5E
Mfr. Part #: RJX8FA5VB / RS Stock #: 71635042
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
200
$8.29
1000
$7.62
2000
$6.63
4000
$5.80
10000
$4.97
Product Specifications
Product Attribute
Attribute Value
Search
Audio Type
XLR
Housing Finish
Black
IP Rating
IP40
Termination
Through Hole ; Feed Through ; IDC ; PCB Pins
Overview
XLRnet was designed in conjunction with the Amphenol Data / Telecom product group of Amphenol Canada Corp., a subsidiary of Amphenol Corporation. Utilising our combined expertise and knowledge of the professional audio and high-speed data markets we are proud to offer the XLRnet series. Featuring Class D (10/100 BASE-T), CAT5E (1000 BASE-T) or CAT6 (10GBASE-T) ethernet performance in A, B or D shell housings with integrated LED’s and complete shielding options we have your high-speed data requirements covered. NOTE* RJ45 preassembled cable sold separately and is not included with the XLRnet connector.