Skip to content

Amphenol Commercial (Amphenol CS) 17E-1657-09

Hood D-Sub 9STDPos 15HDPos STRExit 17E Series Die-CastMetal 0.400in.CblDia

Mfr. Part #: 17E-1657-09 / RS Stock #: 70144817

Amphenol Commercial (Amphenol CS)

Amphenol Commercial (Amphenol CS) 17E-1657-09

Mfr. Part #: 17E-1657-09
RS Stock #: 70144817

Description

Hood D-Sub 9STDPos 15HDPos STRExit 17E Series Die-CastMetal 0.400in.CblDia

In Stock:

525

Price

Qty.

Standard Price

1

$6.25

10

$5.75

25

$5.38

50

$5.10

100

$4.81

500

$4.25

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Backshell Material
Die-Cast Metal
Backshell Plating
Zinc
Cable Diameter
0.32” (8.1mm)-0.21” (5.3mm) in
Cable Exit Angle
Straight
Cable Type
Round
Color
Silver
Series
Shielding
Shielded
Special Features
Grommets, Jackscrews

Overview


Heavy-duty, two-piece die-cast zinc construction with zinc-plating individually packaged with PVC cable grommets included for a variety of cable opening diameters. The jackscrews are steel with clear zinc finish.