Skip to content

Amphenol Commercial (Amphenol CS) L77-DB25S-F179

Connector d-sub pcb 2-level wire wrap receptacle .031 cont dia 25 socket contact

Mfr. Part #: L77-DB25S-F179 / RS Stock #: 70144917

Amphenol Commercial (Amphenol CS)

Amphenol Commercial (Amphenol CS) L77-DB25S-F179

Mfr. Part #: L77-DB25S-F179
RS Stock #: 70144917

Description

Connector d-sub pcb 2-level wire wrap receptacle .031 cont dia 25 socket contact

In Stock:

2

Price

Qty.

Standard Price

1

$5.25

Additional Inventory

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 2
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Agency Approvals
UL
Angle
Straight Degree(s)
Application
Commercial
Contact Material
Brass
Contact Plating
Gold Over Nickel
Current Rating
7.5 A
Dielectric Material
Thermoplastic
Housing Finish
Tin
Housing Material
Steel
Number of Contacts
25
Number of Rows
2
Primary Type
D-Sub
Series
Standards
MIL-C-24308
Termination
Wire Wrap
Type
Socket
Voltage Rating
300 V

Overview


Conforms to NFC 93-425, EIA standard RS-232-C RS-449. Two-piece black thermoplastic insulator. UL94 V0 rated. Nonremovable contacts. - Shell: Steel, tin plated. - Contacts: Screw machined (male brass). - Plating: Gold over nickel. - Normal Voltage: 300 V RMS 50 Hz at a current rating of 7.5 A.
- Termination Contacts: Diameter 0.031/0.034"; Diagonal Length 0.378".