Skip to content

Amphenol FCI (Amphenol CS) 47747-000LF

Connector accessory mini-pv cont tin plt std spring force for 22-26 awg wire

Mfr. Part #: 47747-000LF / RS Stock #: 70088947

Amphenol FCI (Amphenol CS)

Amphenol FCI (Amphenol CS) 47747-000LF

Mfr. Part #: 47747-000LF
RS Stock #: 70088947

Description

Connector accessory mini-pv cont tin plt std spring force for 22-26 awg wire

In Stock:

23

Price

Qty.

Standard Price

1

$0.44

10

$0.374

25

$0.3432

50

$0.3168

100

$0.2948

500

$0.2728

1000

$0.242

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Wire Size
26-22 AWG

Overview

Overview:
The innovative PV® crimp-to-wire system connects discrete wire to printed circuit boards. High reliability dual-metal receptacle terminals plug to industry standard 0.025 inch (0.635mm) square posts. A variety of containment, protection and guidance options are available for both sides of the connector interface.

Features:
  • Unique dual-metal PV® receptacle contact maintains contact pressure through 1000 mating cycles
  • A beryllium copper spring provides high normal force at the mating interface, while the brass contact body produces a reliable, gas-tight crimp termination
  • Choice of three different spring pressures allows the user to customize insertion and withdrawal forces to individual application requirements
  • Shrouded header side walls engage with the sides of the MINI-LATCH housing to provide additional retention
  • MINI-LATCH housing firmly retains PV® wire contactsAvailable in single or double row configurations
  • Keyed MINI-LATCH housings and header keyways provide polarization to prevent mis-mating
  • Two wall header design provides mechanical benefits plus economy