Skip to content

Amphenol FCI (Amphenol CS) 71918-160LF

Connector vertical pcb header eject latches polarization slots .1cc 2x30position

Mfr. Part #: 71918-160LF / RS Stock #: 70089066

Amphenol FCI (Amphenol CS)

Amphenol FCI (Amphenol CS) 71918-160LF

Mfr. Part #: 71918-160LF
RS Stock #: 70089066

Description

Connector vertical pcb header eject latches polarization slots .1cc 2x30position

In Stock:

52

Price

Qty.

Standard Price

1

$3.47

10

$3.19

25

$2.89

Additional Inventory

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Agency Approvals
CSA ; UL
Angle
Straight Degree(s)
Color
Gray
Contact Material
Phosphor Bronze
Contact Plating
Gold ; GXT
Current Rating
3 A
Housing Material
Thermoplastic
Mounting Hole Size
1.02 in ; in ; 2.8 in
Number of Contacts
60
Number of Rows
2
Operating Temperature
-65 to 125 °C
Overall Length
171.7 mm
Pin Length
0.114 ”
Pin Spacing
2.54 mm
Pitch
2.54 mm
Primary Type
Board Mount
Product Header
Vertical Eject Latch Header
Special Features
Eject Latch
Termination
Solder
Type
Vertical Header
Voltage Rating
1500 V

Overview

Quickie Series
Professional range of IDC 2.54mm rectangular connectors from the Quickie series.