Skip to content

Amphenol FCI (Amphenol CS) SFW12R-1STE1LF

Conn Rect FPC/FFC ZIF 12Cnts SMT SFW-R Series 1.0mmPinSpng RtAng DownSideContact

Mfr. Part #: SFW12R-1STE1LF / RS Stock #: 70247871

Amphenol FCI (Amphenol CS)

Amphenol FCI (Amphenol CS) SFW12R-1STE1LF

Mfr. Part #: SFW12R-1STE1LF
RS Stock #: 70247871

Description

Conn Rect FPC/FFC ZIF 12Cnts SMT SFW-R Series 1.0mmPinSpng RtAng DownSideContact

In Stock:

1381

Price

Qty.

Standard Price

1

$0.5959

50

$0.50652

100

$0.47672

250

$0.45288

500

$0.42905

1000

$0.39925

2500

$0.3635

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Number of Contacts
12
Pitch
1.00 mm (0.039”) in
Primary Type
FPC/FFC
Series
Termination
Surface Mount

Overview

SFW Series - Horizontal Bottom Contact
A professional range of FPC connectors from FCI that are designed for use in applications such as mobile phones, printers, car multimedia devices and mobile devices.