Skip to content

Amphenol Industrial ACA3108E20-17SBF80

Connector, ACB 6C 5#12 1#16 SKT PLUG RTAN

Mfr. Part #: ACA3108E20-17SBF80 / RS Stock #: 70886253

Amphenol Industrial

Amphenol Industrial ACA3108E20-17SBF80

Mfr. Part #: ACA3108E20-17SBF80
RS Stock #: 70886253

Description

Connector, ACB 6C 5#12 1#16 SKT PLUG RTAN

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$82.43

10

$80.78

50

$78.31

100

$73.39

250

$71.44

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Contact Type
Plug
Family Name
ACA-B Family
Mounting Type
Wall Mount
Primary Type
MIL/Aero
Type
5015 Commercial

Overview

ACA-B Series
Cylindrical, Metal, Reverse Bayonet, Environmental & Rugged for Power and Signal Applications.
Amphenol ACA-B connectors are designed for commercial and industrial applications requiring a bayonet style coupling device for high power and/or signal. Similar in design to a MIL-DTL-5015, ACA-B’s are a quick, positive mating type of connector perfect for markets such as factory automation, robotics and process control equipment. Amphenol’s ACA-B series has proven itself valuable in the military ground vehicle and alternative energy markets because of its low cost, high reliability design.

Features & Benefits
  • Rugged aluminum shell style
  • Available in crimp and solder terminations with silver or gold plating
  • Optional shell platings available
  • 500+ mating cycles
  • High shock and vibration resistance
  • Audible, tactile, and visual indication of positive coupling
  • No lockwiring necessary
  • Operating temperature: -55°C to +125°C
  • IP67 rating