Skip to content

Amphenol Industrial MS3102A18-1P

Connector Cylindrical Receptacle 18 Box Mounting Receptacle 18-1 10 16

Mfr. Part #: MS3102A18-1P / RS Stock #: 70052483

Amphenol Industrial

Amphenol Industrial MS3102A18-1P

Mfr. Part #: MS3102A18-1P
RS Stock #: 70052483

Description

Connector Cylindrical Receptacle 18 Box Mounting Receptacle 18-1 10 16

In Stock:

194

Price

Qty.

Standard Price

1

$13.18

5

$12.13

10

$11.34

50

$10.74

100

$10.15

500

$9.62

Additional Inventory

On order:

1

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Angle
Straight Degree(s)
Application
True MIL
Class
A
Contact Configuration
10#16
Contact Plating
Silver
Contact Size
16 AWG
Contact Type
Pin
Current Rating
13 A
Dielectric Material
Neoprene
Gender
Panel Socket
Housing Finish
Olive Drab Cadmium
Housing Material
Aluminum Alloy
Housing Type
Metal
Insert Arrangement
18-1
Keyed Position
N (Normal)
Mating Type
Threaded
MIL Type
MIL-DTL-5015
Mounting Hole Diameter
0.12 in
Mounting Type
Flange Mount
Number of Contacts
10
Packaging
Bulk
Primary Type
MIL/Aero
Series
Shell Size
18 in
Special Features
Single Key/Keyway Shell Polarization
Strain Relief
Solid
Termination
Solder
Type
5015 MIL Spec
Voltage Rating
500 V ; 700 V
Wire Size
16 AWG

Overview

Amphenol Industrial 5015 Series is a rugged, versatile and environmental resistant connector with proven electrical capability for a less expensive solution. The medium to heavy weight cylindrical 5015 connectors are available in 5 shell styles, 19 shell sizes and 5 service classes. Designed to the MIL-DTL-5015 (SAE-AS50151) standard, these connectors offer over 300 insert patterns. The 5015 series is available in solder or crimp contacts as well as RADSOK contacts in certain sub-series.

Features:
  • Environmental sealing with Combined power and signal all in one connector
  • The RADSOK® advantage provides contacts that handle up to 150% higher amperages than standard contacts.
  • MIL-C-5015 features threaded couplings and single key/keyway polarization, representing maximum simplicityin design
  • Splash proof with the 417 suffix plus 97-67 cable clamp
  • Solder or crimp termination
  • Wide selection of shell styles and insert patterns
  • Wide selection of connector finishes - cadmium or non-cadmium (environmentally friendly zinc alloy)
  • Solid or split shell construction
  • Accessories for both individual wire seal and jacketed cable
  • Durable, field-proven design
  • Non-rotating contacts