Amphenol Industrial MS3102A20-33P
Connector, Circular, Size 20 11P Box Mount Receptacle
Mfr. Part #: MS3102A20-33P / RS Stock #: 70662682
![Amphenol Industrial MS3102A20-33P](https://assets.rs-online.com/c_scale,w_400,f_auto,q_auto/no_image.png)
Price
Qty.
Standard Price
25
$28.02
50
$25.78
100
$22.41
Product Specifications
Product Attribute
Attribute Value
Search
Primary Type
MIL/Aero
Type
5015 MIL Spec
Overview
Amphenol Industrial 5015 Series is a rugged, versatile and environmental resistant connector with proven electrical capability for a less expensive solution. The medium to heavy weight cylindrical 5015 connectors are available in 5 shell styles, 19 shell sizes and 5 service classes. Designed to the MIL-DTL-5015 (SAE-AS50151) standard, these connectors offer over 300 insert patterns. The 5015 series is available in solder or crimp contacts as well as RADSOK contacts in certain sub-series.
Features:
Environmental sealing with Combined power and signal all in one connector
The RADSOK® advantage provides contacts that handle up to 150% higher amperages than standard contacts.
MIL-C-5015 features threaded couplings and single key/keyway polarization, representing maximum simplicityin design
Splash proof with the 417 suffix plus 97-67 cable clamp
Solder or crimp termination
Wide selection of shell styles and insert patterns
Wide selection of connector finishes - cadmium or non-cadmium (environmentally friendly zinc alloy)
Solid or split shell construction
Accessories for both individual wire seal and jacketed cable
Durable, field-proven design
Non-rotating contacts
Features: