Amphenol Industrial MS3106A20-29P
Connector straight plug class a size 20 17 #16 solder pin contact olive drab
Mfr. Part #: MS3106A20-29P / RS Stock #: 70010079
Price
Qty.
Standard Price
1
$34.00
5
$31.28
10
$28.40
50
$26.18
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Application
True MIL
Class
A
Contact Configuration
17#16
Contact Plating
Silver
Contact Type
Pin
Current Rating
13 A
Dielectric Material
Neoprene
Gender
Cable Plug
Housing Finish
Olive Drab Cadmium
Housing Material
Aluminum Alloy
Housing Type
Metal
Insert Arrangement
20-29
Keyed Position
N (Normal)
Mating Type
Threaded
MIL Type
MIL-DTL-5015
Mounting Type
Free Hanging (In-Line)
Number of Contacts
17
Packaging
Bulk
Primary Type
MIL/Aero
Shell Size
20 in
Special Features
Single Key/Keyway Shell Polarization
Strain Relief
Solid
Termination
Solder
Type
5015 MIL Spec
Voltage Rating
500 V ; 700 V
Wire Size
16 AWG
Overview
Amphenol Industrial 5015 Series is a rugged, versatile and environmental resistant connector with proven electrical capability for a less expensive solution. The medium to heavy weight cylindrical 5015 connectors are available in 5 shell styles, 19 shell sizes and 5 service classes. Designed to the MIL-DTL-5015 (SAE-AS50151) standard, these connectors offer over 300 insert patterns. The 5015 series is available in solder or crimp contacts as well as RADSOK contacts in certain sub-series.
Features:
Environmental sealing with Combined power and signal all in one connector
The RADSOK® advantage provides contacts that handle up to 150% higher amperages than standard contacts.
MIL-C-5015 features threaded couplings and single key/keyway polarization, representing maximum simplicityin design
Splash proof with the 417 suffix plus 97-67 cable clamp
Solder or crimp termination
Wide selection of shell styles and insert patterns
Wide selection of connector finishes - cadmium or non-cadmium (environmentally friendly zinc alloy)
Solid or split shell construction
Accessories for both individual wire seal and jacketed cable
Durable, field-proven design
Non-rotating contacts
Features: