Skip to content

Amphenol Pcd RJFRB71

Connector plastic circular jam nut recept reverse bayonet rj45 ethernet black

Mfr. Part #: RJFRB71 / RS Stock #: 70026547

Amphenol Pcd

Amphenol Pcd RJFRB71

Mfr. Part #: RJFRB71
RS Stock #: 70026547

Description

Connector plastic circular jam nut recept reverse bayonet rj45 ethernet black

In Stock:

735

Price

Qty.

Standard Price

1

$38.65

5

$35.56

10

$32.27

50

$29.76

100

$27.83

500

$26.28

1000

$23.95

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Primary Type
Ethernet / Modular IO
Type
RJ45

Overview

Precision Metal Film Fixed Resistors - R Series (250? - 9.9k?)
TE Connectivity R series precision metal film resistors with a tolerance of 0.1% and a temperature coefficient of 15ppm. The R series precision metal film resistors have outstanding stability under load and severe environmental conditions, making them ideally suited for applications where long term stability is imperative. As part of the manufacturing process of the R series precision fixed resistor, all are tested for value and tolerance.