Amphenol RF 031-342-RFX
Connector rf coaxial bnc commercial blkhd jack crimp-crimp rg58 141 142 223
Mfr. Part #: 031-342-RFX / RS Stock #: 70142902
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$6.03
10
$5.55
25
$5.04
50
$4.64
100
$4.34
500
$3.80
1000
$3.38
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Application
Commercial
Cable Type
RG- 58/U ; RG-/U 141 ; RG-/U 58 ; RG-/U 58C ; RG-/U 142 ; RG-/U 223
Contact Material
Brass (Male), Beryllium Copper/Phosphor Bronze (Female)
Contact Plating
Gold
Dielectric Material
Tetrafluoroethylene ; Styrene
Gender
Jack
Housing Finish
Nickel
Housing Material
Brass
Impedance
50 ohm
Mating Type
Bayonet
Mounting Type
Bulkhead
Operating Temperature
-65 to 165 °C
Primary Type
BNC
Termination
Crimp
Type
Cable Jack
Voltage Rating
500 V
Overview
50 Ohms 3-Piece, Supertwist® Crimp Straight, Angle Plug & Bulkhead Jack BNC Connectors
Note: These connectors meet or exceed military specification, but aren't on the QPL and are intended for commercial use only. Military specification numbers, where shown, are for reference only. Two distinct types of 75 Ohm BNC are available, both mate with each other and with 50 Ohm BNCs. Type 1 is designated 75-T1 and provides constant 75 Ohm performance with low VSWR DC to 4 GHz. Type 2 is designated 75-T2 and is usable with low reflection DC to 1 GHz. For applications above 1 GHz, Type 1 is recommended.
For applications such as antennas, automotive, base stations, cable assemblies, cable modems, components, computers/LANs instrumentation, oscilloscopes, medical equipment mil-aero, radios, satcom, surge, protection and telecom.
Note: These connectors meet or exceed military specification, but aren't on the QPL and are intended for commercial use only. Military specification numbers, where shown, are for reference only. Two distinct types of 75 Ohm BNC are available, both mate with each other and with 50 Ohm BNCs. Type 1 is designated 75-T1 and provides constant 75 Ohm performance with low VSWR DC to 4 GHz. Type 2 is designated 75-T2 and is usable with low reflection DC to 1 GHz. For applications above 1 GHz, Type 1 is recommended.
For applications such as antennas, automotive, base stations, cable assemblies, cable modems, components, computers/LANs instrumentation, oscilloscopes, medical equipment mil-aero, radios, satcom, surge, protection and telecom.