Skip to content

Amphenol RF 031-4320

Connector rf coaxial bnc straight plug crimp-crimp for rg58 141 cable 50 ohm

Mfr. Part #: 031-4320 / RS Stock #: 70142616

Amphenol RF

Amphenol RF 031-4320

Mfr. Part #: 031-4320
RS Stock #: 70142616

Description

Connector rf coaxial bnc straight plug crimp-crimp for rg58 141 cable 50 ohm

In Stock:

106

Price

Qty.

Standard Price

1

$12.38

5

$11.39

10

$10.34

50

$9.53

100

$8.91

500

$8.42

1000

$7.68

Additional Inventory

Can ship in 10 days:

1440

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
M39012/16-0013
Angle
Straight Degree(s)
Application
True MIL
Cable Type
RG- 58/U ; RG-/U 141 ; RG-/U 58 ; RG-/U 58C
Contact Material
Brass (Male), Beryllium Copper/Phosphor Bronze (Female)
Contact Plating
Gold
Dielectric Material
Tetrafluoroethylene ; Styrene
Frequency
4GHz GHz
Gender
Plug
Housing Color
Silver
Housing Finish
Silver
Housing Material
Brass
Impedance
50 ohm
Mating Type
Bayonet
Mounting Type
Cable Mount
Operating Temperature
-65 to 165 °C
Packaging
Bulk
Primary Type
BNC
Termination
Crimp
Type
Cable Plug
Voltage Rating
500 V

Overview

Amphenol RF BNC Series - 50 & 75 Ohm BNC Connectors, Cable Assemblies, Adapters & Accessories:

The BNC is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. With a classic, dependable design, BNCs are suited to accommodate a large variety of RG and industry standard cables, in a variety of termination styles. Amphenol offers a full line of BNCs in a multitude of options. From 50 Ω to 75 Ω Impedance, Commercial to Military grade, BNC connectors are miniature, lightweight and reliable. A full line of printed circuit board receptacles, bulkhead receptacles, reverse-polarity connectors, resistor terminations, and other accessories complement the product offering.

Features:
  • Bayonet coupling mechanism provides positive, quick mating and un-mating
  • 50 Ω and 75 Ω impedance designs allow customers to match impedance to system requirements
  • Connectors are available for military, industrial and commercial applications

    Applications:
  • Antennas
  • Broadcast (75 Ω)
  • Telecom
  • Automotive
  • Computers/LANs
  • Medical Equipment
  • Base Stations
  • Cable Modems
  • Instrumentation
  • Mil-Aero