Skip to content

Amphenol RF 112533

Connector rf coaxial bnc str crimp plug captive cont for rg8x LMR240cable 50ohm

Mfr. Part #: 112533 / RS Stock #: 70031692

Amphenol RF

Amphenol RF 112533

Mfr. Part #: 112533
RS Stock #: 70031692

Description

Connector rf coaxial bnc str crimp plug captive cont for rg8x LMR240cable 50ohm

In Stock:

848

Price

Qty.

Standard Price

1

$3.53

25

$3.25

50

$3.03

100

$2.88

250

$2.72

500

$2.41

Additional Inventory

  • Tariff fees have been added to the base price of this product
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Angle
Straight Degree(s)
Application
Commercial
Cable Type
RG-/U 8X ; LMR240 ; RG-8/X
Contact Plating
Gold
Dielectric Material
Delrin
Frequency
4GHz GHz
Gender
Plug
Housing Color
Silver
Housing Finish
Nickel
Housing Material
Brass
Impedance
50 ohm
Mating Type
Bayonet
Mounting Type
Cable Mount
Packaging
Bulk
Primary Type
BNC
Special Features
Captivated Contact
Termination
Crimp
Type
Cable Plug
Voltage Rating
500 V

Overview

Connex BNC connectors are high quality, medium size coaxial connectors with bayonet lock. 50 ohm impedance for applications up to 4 GHz and 75 ohm impedance up to 2 GHz. All 75 ohm BNC connectors and 50 ohm BNC connectors are intermateable without restrictions. Features:
  • Center Contact Material/Finish: Male — Brass/Gold; Female — Beryllium Copper/Gold
  • Metal Parts Material/Finish: Brass/Nickel
  • Insulators Material: Teflon, Delrin, PBT Polyester
  • Clamp Gaskets Material: Silicone or Synthetic Rubber
  • Crimp Ferrule Material/Finish: Annealed Copper/Nickel