Skip to content

Amphenol RF 192104

connector, rf coaxial, between series adapter, bnc plug to fme plug, 50 ohm

Mfr. Part #: 192104 / RS Stock #: 70032688

Amphenol RF

Amphenol RF 192104

Mfr. Part #: 192104
RS Stock #: 70032688

Description

connector, rf coaxial, between series adapter, bnc plug to fme plug, 50 ohm

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

10

$4.18

50

$3.85

100

$3.35

Additional Inventory

Minimum Qty: 10
Multiples Of: 10
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Angle
Straight Degree(s)
Contact Material
Brass
Contact Plating
Gold
Dielectric Material
Delrin
Housing Finish
Nickel
Housing Material
Brass
Impedance
50 ohm
Primary Type
Between Series Adapter
Type
Plug - Plug

Overview

Between Series Adapters are used to join two connectors of different series. They are designed to offer lowest VSWR rating of the two series involved.