Skip to content

Amphenol RF 252109-75

Connector; RF; MCX Right Angle Solder Plug for .085 Semi-Rigid 75 Ohm

Mfr. Part #: 252109-75 / RS Stock #: 70033018

Amphenol RF

Amphenol RF 252109-75

Mfr. Part #: 252109-75
RS Stock #: 70033018

Description

Connector; RF; MCX Right Angle Solder Plug for .085 Semi-Rigid 75 Ohm

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

100

$8.74

200

$8.04

400

$7.00

Additional Inventory

Minimum Qty: 100
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Angle
Right Angle Degree(s)
Cable Type
RG-405 (0.085 to 0.086 in. Semi-Rigid)
Frequency
6GHz GHz
Housing Color
Gold
Impedance
75 ohm
Mounting Type
Cable Mount
Packaging
Bulk
Primary Type
MCX
Termination
Solder
Type
Cable Plug

Overview

The MCX (Micro Coaxial) series is a 50 Ohm series with broadband capability ranging from DC to 6 GHz. This series provides designers with options where weight and physical space are limited. While the MCX uses identical inner contact and insulator dimensions as the SMB, the outer diameter of the plug is 0.140 inches, which is 30% smaller than the SMB.