Skip to content

Amphenol RF 252124

Connector; RF; MCX Straight Jack Round Post 50 Ohm Press-Fit

Mfr. Part #: 252124 / RS Stock #: 70032739

Amphenol RF

Amphenol RF 252124

Mfr. Part #: 252124
RS Stock #: 70032739

Description

Connector; RF; MCX Straight Jack Round Post 50 Ohm Press-Fit

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

100

$7.81

200

$7.19

400

$6.25

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 100
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Frequency
6GHz GHz
Housing Color
Gold
Impedance
50 ohm
Mounting Type
Panel Mount
Packaging
Bulk
Primary Type
MCX
Series
Special Features
Extended Insulation
Termination
Solder
Type
Bulkhead Jack

Overview

The MCX (Micro Coaxial) series is a 50 Ohm series with broadband capability ranging from DC to 6 GHz. This series provides designers with options where weight and physical space are limited. While the MCX uses identical inner contact and insulator dimensions as the SMB, the outer diameter of the plug is 0.140 inches, which is 30% smaller than the SMB.