Skip to content

Amphenol RF 252127

Connector; RF; MCX Straight Crimp Plug for RG-178 RG-196 50 Ohm

Mfr. Part #: 252127 / RS Stock #: 70032740

Amphenol RF

Amphenol RF 252127

Mfr. Part #: 252127
RS Stock #: 70032740

Description

Connector; RF; MCX Straight Crimp Plug for RG-178 RG-196 50 Ohm

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

500

$12.04

Additional Inventory

Minimum Qty: 500
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Cable Type
RG-178 ; RG-196
Contact Plating
Gold
Frequency
6GHz GHz
Housing Color
Gold
Impedance
50 ohm
Mounting Type
Cable Mount
Packaging
Bulk
Primary Type
MCX
Series
Termination
Crimp
Type
Cable Plug

Overview

The MCX (Micro Coaxial) series is a 50 Ohm series with broadband capability ranging from DC to 6 GHz. This series provides designers with options where weight and physical space are limited. While the MCX uses identical inner contact and insulator dimensions as the SMB, the outer diameter of the plug is 0.140 inches, which is 30% smaller than the SMB.