Skip to content

Amphenol Sine Systems RTHP0201PN-H1

Receptacle, Square Flange, 1 Pos., Male, RADSOK , High Amp, Sz 20, Flat Hole

Mfr. Part #: RTHP0201PN-H1 / RS Stock #: 70247491

Amphenol Sine Systems

Amphenol Sine Systems RTHP0201PN-H1

Mfr. Part #: RTHP0201PN-H1
RS Stock #: 70247491

Description

Receptacle, Square Flange, 1 Pos., Male, RADSOK , High Amp, Sz 20, Flat Hole

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

50

$55.65

Additional Inventory

Can ship in 10 days:

10

Manufacturer Lead Time:

14 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 50
Multiples Of: 50
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Amperage
300 A
Contact Plating
Silver
Contact Size
10 mm
Contact Type
Pin
Family Name
ecomate
Features
Shielded
Gender
Male Receptacle
Housing Finish
Zinc Die Cast ; Nickel Plated
Housing Material
Zinc Alloy ; Nickel Plated
IP Rating
IP67
Keyed Position
N (Normal)
Mating Type
Bayonet
Mounting Type
Right Angle
Number of Contacts
1
Number of Poles
1
Packaging
Bulk
Primary Type
Sealed
Shape
Circular
Shell Size
20 in
Temperature Range
-40 to 125 C
Termination
Solder Eyelet(s)
Type
Square Flange Receptacle
Voltage Rating
630 V

Overview

The Ecomate® RM - High Amperage series is the connector of choice wherever there are demanding interconnect architectures. High Amperage connectors are available in single pole, high power arrangements featuring RADSOK® technology, ranging from 86A-300A. RADSOK® products are offered exclusively by Amphenol.Our Ecomate® RM products are designed to be a competitive alternative to other industry standard products while maintaining the best possible mechanical and environmental quality on the market. Our Ecomate® RM products feature UL94-V0 flammability ratings, RoHS compliance, rugged nickel plated aluminum outer shells and bayonet locking systems that require only a 1/3 turn. An audible locking "click" indicates proper installation.