Skip to content

Amphenol Sine Systems RTS712N3S03

Receptacle, Jam Nut, 3 Position, Female, Shell Size 12, with Silicone Seal

Mfr. Part #: RTS712N3S03 / RS Stock #: 70989512

Amphenol Sine Systems

Amphenol Sine Systems RTS712N3S03

Mfr. Part #: RTS712N3S03
RS Stock #: 70989512

Description

Receptacle, Jam Nut, 3 Position, Female, Shell Size 12, with Silicone Seal

In Stock:

199

Price

Qty.

Standard Price

1

$10.35

10

$9.52

25

$8.90

Additional Inventory

Can ship in 10 days:

497

Manufacturer Lead Time:

20 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Amperage
13 A
Contact Size
16 AWG
Contact Type
Socket
Family Name
ecomate
Housing Material
Thermoplastic
IP Rating
IP67 ; IP69K
Mates With
RTS6BS12N3P03 ; RTS6BS12N3PHEC03
Number of Contacts
3
Primary Type
Sealed
Series
Shape
Circular
Shell Size
12 in
Temperature Range
-40 to 125 C
Type
Jam Nut Receptacle
Voltage Rating
600 V
Wire Size
14-26 AWG

Overview

Available in 6 Shell Sizes and 30 Insert Arrangements for Power, Mixed Power/Signal, Coax and RJ45 layouts. Amphenol Sine Systems’ ecomate® Aquarius™ Series of waterproof connectors provide an IP67/69K waterproof rating (in mated condition) for industrial applications, and incorporates the latest technology in a high-impact, thermoplastic design, offering advantages of lightweight, lower-cost, sealed connector systems on the market today. ecomate® Aquarius™ connectors are ideal for Indoor/Outdoor applications and the MIL-DTL-26482 based design provides a quick, reliable, 1/3 turn bayonet coupling. Contacts are available in Machined or PCB (loose piece/bagged), or Stamped & Formed (reels) options and can be shared with the ecomate® Aquarius™ Fathom Lock, RM, and  RSSM series. Potential Applications: Solar Energy – Power; Off-Road – Mining, Railway, Marine; Instrumentation – Measurement, Water Metering; Building Automation - HVAC, Lighting, Closed Circuit TV; Telecom – Data Infrastructure, Traffic Control