Skip to content

Amphenol Tuchel Industrial C016 30D006 110 12

Circular Plastic Female Cable Connector 6+Gnd Silver Plated Solder Black

Mfr. Part #: C016 30D006 110 12 / RS Stock #: 70013168

Amphenol Tuchel Industrial

Amphenol Tuchel Industrial C016 30D006 110 12

Mfr. Part #: C016 30D006 110 12
RS Stock #: 70013168

Description

Circular Plastic Female Cable Connector 6+Gnd Silver Plated Solder Black

In Stock:

739

Price

Qty.

Standard Price

1

$14.68

10

$13.50

25

$12.62

50

$11.96

100

$11.30

250

$10.71

Additional Inventory

Manufacturer Lead Time:

26 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Agency Approvals
UL Recognized ; CSA ; VDE
Angle
Straight Degree(s)
Application
Commercial
Cable Diameter
6-12.5 mm
Color
Black
Contact Configuration
6 + 1 Ground (PE)
Contact Plating
Silver
Contact Type
Socket
Current Rating
13 A
Dielectric Material
Polyamide
Family Name
ecomate Family
Features
Cable Clamp ; Strain Relief
Gender
Cable Socket
Housing Finish
Polyamide
Housing Material
Polyamide
Housing Type
Plastic
IP Rating
IP56 ; IP67
Keyed Position
Keyed
Mating Type
Threaded
Mounting Type
Straight
Number of Contacts
7
Packaging
Bulk
Primary Type
DIN
Special Features
Screw Locking
Strain Relief
Internal
Termination
Solder
Type
Cable Connector
Voltage Rating
250 V
Wire Size
20 AWG

Overview

Amphenol Tuchel Industrial’s ecomate® Plastic Series of connectors provide an IP65/67 rating (in mated condition) for industrial applications, and incorporates the latest technology in a sealed, high-impact, lightweight, thermoplastic design. ecomate® Plastic connectors feature a rapid threading coupling system for easy, reliable mating/unmating. Also available as ecomate® Overmolded Cable Assemblies with integrated uni-directional strain reliefs, highly-flexible cables resistant to a wide range of chemical fluids, all while being UV and corrosion resistant. Potential Applications: Factory Automation, Industrial, Heavy Equipment, Heavy Duty, Transportation, Entertainment/Lighting, Welding, Special Machinery, Surveillance, Traffic Systems, HVAC, I/O Module 1 Shell Sizes/4 Insert Arrangements Up to 22A @ 40°C/600V Wire Range: 26 - 14AWG Rapid Threading Coupling System IP65/67 in Mated Condition Thermoplastic Housings