Skip to content

Anderson Power Products 941

Conn;Rect;PowerPoleHousing;2Pole;SB175Series;Blue;175A;600V

Mfr. Part #: 941 / RS Stock #: 70237055

Anderson Power Products

Anderson Power Products 941

Mfr. Part #: 941
RS Stock #: 70237055

Description

Conn;Rect;PowerPoleHousing;2Pole;SB175Series;Blue;175A;600V

Out of Stock

Price

Qty.

Standard Price

50

$10.41

100

$9.57

200

$8.33

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT NOT AVAILABLE
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Blue
Series

Overview

Based off the design pioneered by Anderson in 1953, APP® ’s two pole SB® connectors set the standard for DC power distribution and battery connections. SB® 50 connectors feature a one piece plastic housing using stainless steel springs to hold low resistance contacts in place. Wires sizes from #16 (1.5 mm2) to #6 (13.3 mm2) are held in the smallest of the SB® series housings.