Skip to content

ASCO Power Technologies 252120NF015AN3N0

Surge Suppressor, 120VAC 3-stage, solidstate power line protector, Max 15A

Mfr. Part #: 252120NF015AN3N0 / RS Stock #: 71598048

ASCO Power Technologies

ASCO Power Technologies 252120NF015AN3N0

Mfr. Part #: 252120NF015AN3N0
RS Stock #: 71598048

Description

Surge Suppressor, 120VAC 3-stage, solidstate power line protector, Max 15A

In Stock:

176

Price

Qty.

Standard Price

1

$161.49

10

$153.42

25

$145.34

50

$137.27

100

$129.19

Additional Inventory

Manufacturer Lead Time:

14 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Breakdown Voltage
200 V
For Use With
Industrial Equipment
Mounting Type
Panel Mount
Operating Voltage
120 VAC
Primary Type
Surge Protection Device
Series
Supply Voltage
120 VAC
Surge Current
39 kA
Termination
Screw
Type
Three-Pole
Wire Size
14 AWG

Overview

The ASCO Model 252 is an advanced 3-stage hybrid, solid state power line protector. Features such as noise filtering, common mode and normal mode suppression, nanosecond reaction time, power line tracking, and compression screw terminations, make the Model 252 an excellent choice in commercial and industrial applications. Model 252 offers a replaceable fuse designed to remove the load from the line in the event the unit is overloaded or the internal protection stops working.

Features
• Fast response time
• Status Indicator
• Power line tracking
• EMI/RFI noise filtering
• 3-stage hybrid design
• Replaceable fuse
• Enclosure Options