Skip to content

ATC Diversified Electronics 422AR-100-S-0-X

Time Delay Relay,Repeat Cycle,DPDT,1Sec. to 10Hrs.,10A,24-240VAC/VDC,8Pin Octal

Mfr. Part #: 422AR-100-S-0-X / RS Stock #: 70228158

ATC Diversified Electronics

ATC Diversified Electronics 422AR-100-S-0-X

Mfr. Part #: 422AR-100-S-0-X
RS Stock #: 70228158

Description

Time Delay Relay,Repeat Cycle,DPDT,1Sec. to 10Hrs.,10A,24-240VAC/VDC,8Pin Octal

Out of Stock

Price

Qty.

Standard Price

1

$85.49

10

$81.22

25

$76.94

Additional Inventory

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Contact Form
DPDT
Control Voltage
20 to 240 V
Current Rating
10 A
Function
Repeat Cycle
Mounting Type
Panel Mount
Number of Pins
8
Primary Type
Time Delay Relays
Series
Termination
8-Pin Octal
Timing Range
1 Sec. to 10 Hrs. Hour(s)

Overview

The 422AR Flip-Flop timer are available with Repeat Cycle operations. During Repeat Cycle operation the 422AR cycle ON and OFF repeatedly, allowing periodic cycling of a load. Two knobs are available to individually adjust the ON-time and the OFF-time. The 422AR can be configured with either the relay being energized during the first timing period or de-energized during the first timing period. The 422AR have 6 selectable timing ranges available for both ON-time and OFF-time periods. The ranges are 1 and 10 SEC/MIN/HRS dip switch selectable. Having this flexibility allows for a load to be energized for a brief time over a cycle that lasts up to 10 hours. This is deal for lubrication or other maintenance functins that must occur each shift or day during a plant operation. The 422AR 1/16 DIN housing is compact, and designed for panel mounting. The timer is mounted in an 8-pin round socket. The front of the 422AR features 2 knobs. One knob is used to set the ON-time and the other knob is used to set the OFF-time for the timer's cycle. The 422AR is universal powered by 20 to 240 VAC or 12 to 240 VDC operation voltage. The output of the 422AR has a DPDT mechanical relay which is rated for 10 amps @ 250 VAC resistive. The 422AR can be ordered in a terminal option which is only available with 5 amp Relay output. The 422's have individual LED indicators for ON time and OFF time. These LED's provide a unique and effective method of cycle progress indication.