Skip to content

ATC Diversified Electronics SLA-440-ASA

Phase Monitoring Relay, 430-480 V, SPDT, 10A/240VAC, 8-Pin Octal, SLA Series

Mfr. Part #: SLA-440-ASA / RS Stock #: 70225607

ATC Diversified Electronics

ATC Diversified Electronics SLA-440-ASA

Mfr. Part #: SLA-440-ASA
RS Stock #: 70225607

Description

Phase Monitoring Relay, 430-480 V, SPDT, 10A/240VAC, 8-Pin Octal, SLA Series

In Stock:

37

Price

Qty.

Standard Price

1

$155.27

10

$147.50

25

$139.74

50

$131.98

100

$124.21

Additional Inventory

On order:

50

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Contact Form
SPDT
Current Rating
10 A
Dropout Voltage
357-398 VAC(1P) mV ; 387-432 VAC(3P) mV
Function
Phase Monitor
Maximum Operating Temperature
55 °C
Minimum Operating Temperature
0 °C
Monitoring Function
Phase Monitor
Mounting Type
Socketable
Number of Pins
8
Overall Depth
2.38 in.
Overall Dimensions
3.1 x 1.75 x 2.38
Overall Length
3.1 in.
Overall Width
1.75 in.
Power Rating
360 VA
Primary Type
Monitoring Relays
Product Header
SLA Series Phase Loss-Under Voltage-Phase Sequence Monitor Relay
Relay Type
Electromechanical
Series
Standards
cULus, UL, CSA
Supply Voltage
430-480 V
Termination
8-Pin Octal
Voltage Rating
240 V

Overview

Designed to protect 3-phase equipment against phase loss, under voltage and phase reversal conditions. The SLA Series sets the standard for phase monitors. With normal operating voltages applied in the proper ABC sequence, the internal relay will energize (pickup). When incorrect phase sequence or phase loss occurs or the 3-phase voltages fall below the drop-out voltage, the relay will de-energize (drop-out). Both Delta and Wye systems may be monitored. In Wye systems, connections to the neutral are not required.

Protects Against:
  • Phase Loss
  • Under Voltage
  • Phase Reversal

    Specifications:
  • Drop-Out Voltage: Single-Phase — 83% of Nom.; 3-Phase — 90% of Nom.
  • Phase Sequence: ABC (Will Not Operate on CBA Sequence)
  • Automatic Reset
  • Operating Temperature: 0°C to +55°C