Skip to content

AVX 04025C102JAT2A

Capacitor, 1000 pF,+/-5, 0402, No breakdown or visual defects, 2.5% (Max.), 50 V

Mfr. Part #: 04025C102JAT2A / RS Stock #: 70002475

AVX

AVX 04025C102JAT2A

Mfr. Part #: 04025C102JAT2A
RS Stock #: 70002475

Description

Capacitor, 1000 pF,+/-5, 0402, No breakdown or visual defects, 2.5% (Max.), 50 V

In Stock:

22272

Price

Qty.

Standard Price

10000

$0.01316

20000

$0.01211

30000

$0.01119

40000

$0.01027

50000

$0.00921

60000

$0.00816

70000

$0.00658

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 22272
Minimum Qty: 10000
Multiples Of: 10000
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Capacitance
1000 pF
Capacitance Range
1000 to 9999 pF
Case Code
0402
Case Size
0402 ; 1005
Dimensions
0.02 in W X 0.04 in L
Dissipation Factor
2.5 %
Element Material
Ceramic
Insulation Resistance
100,000 MOhms
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-55 °C
Mounting Type
PCB Mount
Package Type
7” Reel (Paper)
Termination
SMD
Test Condition Dissipation Factor
(Max.)
Thickness
0.037” (Max.) in
Tolerance
5% %
Voltage Rating
50 V

Overview

X7R Dielectric Capacitor, 0603 Case Code, Plated Ni and Sn Termination
  • Capacitance for X7R varies under the influence of electrical operating conditions such as voltage and frequency ?X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are
    X7R formulations are called "temperature stable" ceramics and fall into EIA class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55 °C to +125 °C. T