Skip to content

AVX 0402ZD104KAT2A

Capacitor, 0.1 uF, +/-10, 0402, No breakdown or visual defects, 5% (Max.), 10 V

Mfr. Part #: 0402ZD104KAT2A / RS Stock #: 70001028

AVX

AVX 0402ZD104KAT2A

Mfr. Part #: 0402ZD104KAT2A
RS Stock #: 70001028

Description

Capacitor, 0.1 uF, +/-10, 0402, No breakdown or visual defects, 5% (Max.), 10 V

In Stock:

63457

Price

Qty.

Standard Price

6

$0.003

Additional Inventory

Minimum Qty: 6
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Capacitance
0.1 uF
Capacitance Range
0.1 to 0.999 uF
Case Size
0402 ; 1005
Dimensions
0.02 in W X 0.04 in L
Dissipation Factor
5 %
Element Material
Ceramic
Insulation Resistance
100,000 MOhms
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-55 °C
Mounting Type
PCB Mount
Package Type
7” Reel (Paper)
Packaging
Cut Tape
Termination
SMD
Test Condition Dissipation Factor
(Max.)
Tolerance
10% %
Voltage Rating
10 V

Overview

  • EIA Class II Ceramic Materials — General Purpose
  • Operating Temperature Range — -55°C to +85°C
  • Temperature Characteristic — ±15%