Skip to content

AVX 06035A101JAT2A

Capacitor, 100 pF, +/-5, 0603, 0 +/-30 ppm/C, 100000 Megohms, 50 V, 0.034 in.

Mfr. Part #: 06035A101JAT2A / RS Stock #: 70002464

AVX

AVX 06035A101JAT2A

Mfr. Part #: 06035A101JAT2A
RS Stock #: 70002464

Description

Capacitor, 100 pF, +/-5, 0603, 0 +/-30 ppm/C, 100000 Megohms, 50 V, 0.034 in.

In Stock:

170

Price

Qty.

Standard Price

1

$0.02107

8000

$0.02007

16000

$0.01847

24000

$0.01706

32000

$0.01566

40000

$0.01405

48000

$0.01244

56000

$0.01004

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 170
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Capacitance
100 pF
Capacitance Range
100 to 999 pF
Case Size
0603 ; 1608
Dimensions
0.03 in W X 0.06 in L
Element Material
Ceramic
Insulation Resistance
100,000 MOhms
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-55 °C
Mounting Type
PCB Mount
Package Type
7” Reel (Paper)
Packaging
Cut Tape
Temperature Coefficient
0 +/-30 ppm/°C °F
Termination
SMD
Thickness
0.034 in
Tolerance
5% %
Voltage Rating
50 V

Overview

  • EIA Class I Ceramic Materials — Temperature Compensating
  • Operating Temperature Range — -55°C to +125°C
  • Temperature Characteristic — ±0.3%