Skip to content

AVX 12061C102KAT2A

Capacitor, 1000 pF, 1206, 0 ppm/C +/-30, No breakdown or visual defects, 100 V

Mfr. Part #: 12061C102KAT2A / RS Stock #: 70001092

AVX

AVX 12061C102KAT2A

Mfr. Part #: 12061C102KAT2A
RS Stock #: 70001092

Description

Capacitor, 1000 pF, 1206, 0 ppm/C +/-30, No breakdown or visual defects, 100 V

In Stock:

3740

Price

Qty.

Standard Price

1

$0.08568

5

$0.0814

10

$0.07711

50

$0.06854

100

$0.05998

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 3740
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Capacitance
1000 pF
Capacitance Range
1000 to 9999 pF
Case Size
1206 ; 3216
Dimensions
0.06 in W X 0.13 in L
Dissipation Factor
2.5 %
Element Material
Ceramic
Insulation Resistance
100,000 MOhms
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-55 °C
Mounting Type
PCB Mount
Temperature Coefficient
0 ppm/°C +/-30 °F
Termination
SMD
Test Condition Dissipation Factor
(Max.)
Thickness
0.037 in
Tolerance
10% %
Voltage Rating
100 V

Overview

  • EIA Class II Ceramic Materials — Temperature Stable
  • Operating Temperature Range — -55°C to +125°C
  • Temperature Characteristic — ±15%