Skip to content

B&B Manufacturing 17-5M15M6A8

Timing Pulley, 8mm ID, 17 Teeth, For Belt Width 15mm, Aluminum

Mfr. Part #: 17-5M15M6A8 / RS Stock #: 73020950

B&B Manufacturing

B&B Manufacturing 17-5M15M6A8

Mfr. Part #: 17-5M15M6A8
RS Stock #: 73020950

Description

Timing Pulley, 8mm ID, 17 Teeth, For Belt Width 15mm, Aluminum

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$11.05

3

$10.70

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Belt Width
15 mm
Inner Diameter
8.00000 mm
Material
Aluminum
Number of Teeth
17
Tooth Style
HTD 5mm