Balluff BCC098C Single Ended Cordset, M12 Female to Pigtail, 5 m, PUR, 5 Cond, BCC Series
MFR Part #:
BCC098C
RS Stock Number:
70684021
$26.04
/ each
This price is for general public. Price may vary for registered customers.
Quantity |
Price |
|---|
Additional Information
- RoHS Compliant
Product Specifications
Product Attribute |
Attribute Value |
|---|---|
| UNSPSC Code | 26120000 |
| Alternate Mfr Part Number | BCC M415-0000-1A-017-PX0534-050 |
| Brand | BALLUFF |
| Cable Length | 16.4 ft |
| Cable Type | Single Ended |
| Connector Angle Cable end 1 | Straight |
| Connector Type Cable end 1 | M12 Female |
| Connector Type Cable end 2 | Pigtail |
| Jacket Color | Black |
| Jacket Material | Polyurethane (PUR) |
| Manufacturer Part Number | BCC098C |
| Number of Conductors | 5 |
| Series | BCC Series |
| Unit of Measure | EA |







