Skip to content

Balluff BES00A4

ProXimity Sensor, M30, 10mm, Flush, PNP/NO, M12 connector

Mfr. Part #: BES00A4 / RS Stock #: 70376161

Balluff

Balluff BES00A4

Mfr. Part #: BES00A4
RS Stock #: 70376161

Description

ProXimity Sensor, M30, 10mm, Flush, PNP/NO, M12 connector

In Stock:

25

Price

Qty.

Standard Price

1

$54.96

Additional Inventory

Can ship in 10 days:

9

Manufacturer Lead Time:

2 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
BES M30MI-PSC10B-S04K
Body Style
Cylindrical
Measurement Range
10 mm
Mounting Style
Flush Shielded
Mounting Type
M30 x 1.5 Threaded
Output
PNP-NO
Primary Type
Inductive Proximity Sensors
Series
Shielding
Shielded

Overview

Our inductive Global sensors for object detection in metal areas are robust and reliable. With a wide range of over 500 variants, we offer the right inductive sensor for every application. The technology, which is in use worldwide, has an optimum price/performance ratio and can also be delivered in large quantities in a short amount of time.