Skip to content

Balluff BES01KT

ProXimity Sensor,Cable with connector,(NO),PNP,Sn1.50mm,Flush (shielded),D06.5

Mfr. Part #: BES01KT / RS Stock #: 70803384

Balluff

Balluff BES01KT

Mfr. Part #: BES01KT
RS Stock #: 70803384

Description

ProXimity Sensor,Cable with connector,(NO),PNP,Sn1.50mm,Flush (shielded),D06.5

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$232.53

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
BES 516-371-SA10-S49-00,3
Measurement Range
1.5 mm
Output
PNP-NO
Primary Type
Inductive Proximity Sensors
Series

Overview

Our standard inductive sensors are ideal for object detection in metal areas. Here, they are suitable for a multitude of applications.
Because they work without contact, they are wear-free and very resistant to dirt. The sensors are also short-circuit-proof. We provide the inductive standard sensors in configurations from ? 3 mm to 80 × 80 mm square dimensions.