Skip to content

Balluff BHS003K

Inductive Proximity Sensor,Rectangular,2mm,DC,PNP-NO,Mini 7/8 in 4-Pin,Shielded

Mfr. Part #: BHS003K / RS Stock #: 70472019

Balluff

Balluff BHS003K

Mfr. Part #: BHS003K
RS Stock #: 70472019

Description

Inductive Proximity Sensor,Rectangular,2mm,DC,PNP-NO,Mini 7/8 in 4-Pin,Shielded

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$444.40

3

$408.85

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
BES 516-300-S295/1.025”-S5
Body Style
Rectangular
Connection Type
Mini 7/8 in 4-Pin
Housing Material
Stainless Steel
IP Rating
IP67
Maximum Operating Temperature
70 °C
Measurement Range
2 mm
Minimum Operating Temperature
-25 °C
Mounting Style
Flush Shielded
Mounting Type
Flange Mount
Output
PNP-NO
Primary Type
Inductive Proximity Sensors
Series
Shielding
Shielded
Supply Voltage
10-30 VDC
Switching Frequency
0.01 kHz

Overview

Our pressure-rated inductive sensors withstand a pressure of up to 500 bar. They are, therefore, perfectly suited for position monitoring of your hydraulics, such as for end position verification of hydraulic cylinders or monitoring valve position.