Balluff BNS00A1 Switch,Mechanical,Style 100,Snap contact,2 Position,Spacing (T) 12mm,DIN 43697
MFR Part #:
BNS00A1
RS Stock Number:
70804339
$342.58
/ each
This price is for general public. Price may vary for registered customers.
Quantity |
Price |
|---|
Additional Information
- RoHS Compliant
Product Specifications
Product Attribute |
Attribute Value |
|---|---|
| UNSPSC Code | 39120000 |
| Actuator Type | Two Chisel |
| Alternate Mfr Part Number | BNS 819-D02-D12-100-10 |
| Brand | BALLUFF |
| Head Type | Side Plunger Head |
| Manufacturer Part Number | BNS00A1 |
| Series | BNS Series |
| Termination | screw |
| Unit of Measure | EA |
Overview
Mechanical row-position counters with up to 16 switching points are the classics of automation. The switching process is carried out by a telescopic ram. This ram is used to connect a mechanical switching element in a separate sealed chamber.The optimal choice of ram shape for the application in combination with our cams guarantees a long service life.







