Skip to content

Balluff BOS00TR

Sensor, Photoelectric Retroreflective, Metal Block, Red, 8m, PNP, LO/DO, M12

Mfr. Part #: BOS00TR / RS Stock #: 70376738

Balluff

Balluff BOS00TR

Mfr. Part #: BOS00TR
RS Stock #: 70376738

Description

Sensor, Photoelectric Retroreflective, Metal Block, Red, 8m, PNP, LO/DO, M12

Out of Stock

Price

Qty.

Standard Price

1

$458.14

Additional Inventory

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
BOS 21M-PA-PR10-S4
Operation
Dark-ON ; Light-ON
Output
PNP
Series
Type
Retroreflective Sensors

Overview

Our retroreflective sensor is especially easy to align thanks to generous mounting tolerances. You only need to mount one electrical device plus a reflector. Large reflectors guarantee high ranges. The light barriers detect objects regardless of their surface, color and material. A pole filter makes them suitable for detecting shiny objects as well.