Skip to content

Banner Engineering K50PTAMGRY3Q

Programmable Touch Switch, Momentary, 50mm, 12-30VDC, 3-color, QD, K50 Series

Mfr. Part #: K50PTAMGRY3Q / RS Stock #: 71479367

Banner Engineering

Banner Engineering K50PTAMGRY3Q

Mfr. Part #: K50PTAMGRY3Q
RS Stock #: 71479367

Description

Programmable Touch Switch, Momentary, 50mm, 12-30VDC, 3-color, QD, K50 Series

In Stock:

36

Price

Qty.

Standard Price

1

$180.60

Additional Inventory

Manufacturer Lead Time:

7 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
805919
Color
3 Color
Connection Type
Integral QD
Contact Form
1 NO
IP Rating
IP67
Lamp Type
LED
Mounting Hole Size
0.47 in in ; 12 mm in
Sensing Mode
Touch
Special Features
Momentary
Supply Voltage
12-30 VDC
Switch Type
Momentary
Termination
Integral Quick Disconnect
Type
General Purpose

Overview

K50 Pro touch buttons combine proven touch technology and ruggedness with the added versatility of RGB LEDs. K50 Pro touch buttons are compatible with the Pro Editor software for easy customization.
  • Bright LED indicators combined with touch-activated switching capabilities
  • Compatible models are programmable using Banner's Pro Editor Software and Pro Converter Cable for customization of colors and animation
  • Rugged IP67 and IP69K construction for high-pressure washdown environments
  • Advanced touch technology allows for high immunity to water while still working with gloves
  • Ergonomic design requires no physical pressure to operate and eases stress on the hands and wrists
  • Ideal for pick-to-light and call button applications in a wide range of industries and environments - from food and beverage to automotive
  • Models made with FDA-approved materials are available for use in the food and beverage industries
  • Up to fourteen color variations in one device (Green, Red, Yellow, Blue, White, Cyan, Magenta, Orange, Amber, Lime Green, Spring Green, Sky Blue, Violet, and Rose)
  • IO-Link models have full Pro capabilities managed dynamically by the master, plus individual LED control for full status customization
  • Sequence mode is included on IO-Link models and can be used to indicate level, takt time, and more Bolder Programmable Touch Buttons
  • Simplified ordering and design
  • Reliable performance in harsh environments
  • Improved production efficiency
  • Full flexibility of colors, touch, animations and output settings with Pro Editor software