Banner Engineering K80CLR
Call Light EZ-Light K80 Red Flashing Color Battery PoweRed 13669
Mfr. Part #: K80CLR / RS Stock #: 70279621
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$173.98
3
$161.19
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
13669
Color
Red
Connection Type
Other
Housing Material
Polycarbonate
Housing Style
Flat
Illumination
Illuminated
Lens Material
Polycarbonate
Lens Shape
Dome
Maximum Operating Temperature
50 °F
Minimum Operating Temperature
-40 °C
Mounting Thread Size
No Thread
Mounting Type
Surface Mount
NEMA Rating
IP67
Number of Pins
4
Special Features
Call Light ; Flashing
Supply Voltage
18 VDC
Terminal Type
Screw
Voltage Rating
18 V
Overview
Battery Powered Flashing Call Light — K80 Series
Banner's portable, battery-powered K80 Call Lights provide operational status indication for personnel and is ideal in locations where power is limited or unavailable. The pre-assembled housing and multiple mounting options make the indicator light cost-effective and easy-to-install.
Features:
Flashes ON/OFF
Switch Activated
No Assembly Required
Rugged and Easy-to-Install
Long-Life LED Technology Gives Up to 100 Hours of Operation on Two 9V Batteries (Included)
Banner's portable, battery-powered K80 Call Lights provide operational status indication for personnel and is ideal in locations where power is limited or unavailable. The pre-assembled housing and multiple mounting options make the indicator light cost-effective and easy-to-install.
Features: